MC56F8367MPYE
Digital Signal Controller, MC56F83xx, 60 MHz, 512 KB, 76 I/O's, CAN, SCI, SPI, 2.5 V
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F8367MPYE
Secondary Manufacturer Part#: MC56F8367MPYE
- RoHS 10 Compliant
- Tariff Charges
Freescale 56F836X and 56F816X digital signal controllers belong to the 56800E core-based DSC family. They combine digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. On-chip integration and ease of implementation help to speed development, lower component count, and significantly reduce system cost Simplifies designs while promoting compliance with safety regulations Supported by robust development tools to simplify and accelerate time-to-market
- 512 KB of program Flash
- 4 KB of program RAM (836X devices)
- 32 KB of data RAM
- 32 KB of data Flash (836X devices)
- 32 KB of boot Flash
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| 76 | ||
| 160 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |