PDP SEO Portlet

MC56F8366MFVE

Digital Signal Controller, 60 MHz, 512 KB, 62 I/O's, CAN, SCI, SPI, 2.5 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8366MFVE
Secondary Manufacturer Part#: MC56F8366MFVE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale 56F836X and 56F816X digital signal controllers belong to the 56800E core-based DSC family. They combine digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. On-chip integration and ease of implementation help to speed development, lower component count, and significantly reduce system cost Simplifies designs while promoting compliance with safety regulations Supported by robust development tools to simplify and accelerate time-to-market

  • On-chip memory includes high-speed volatile and nonvolatile components:
    • 512 KB of program Flash
    • 4 KB of program RAM (836X devices)
    • 32 KB of data RAM
    • 32 KB of data Flash (836X devices)
    • 32 KB of boot Flash
  • Access up to 4 MB of off-chip program and 32 MB of data memory
  • Up to 60 MIPS at 60 MHz execution frequency
  • Chip select logic for glueless interface to ROM and SRAM
  • JTAG/EOnCE for unobtrusive real-time debugging
  • Four 12-bit ADCs
  • Temperature sensor
  • Up to two FlexCAN (CAN Version 2.0 B-compliant)
  • Two serial communication interfaces (SCIs)
  • Up to two serial peripheral interfaces (SPIs)
  • Two dedicated external interrupt pins
  • Software-programmable phase-lock loop
  • Up to 76 GPIO pins
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    CAN/SCI/SPI
    62
    144
    125 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    USD $:
    300+
    $50.85341
    600+
    $50.271
    1200+
    $50.0132
    2400+
    $49.7554
    4800+
    $49.4976