PDP SEO Portlet

MC56F8357VPYE

Digital Signal Controller, MC56F83xx, 60 MHz, 256 KB, 76 I/O's, CAN, SCI, SPI, 2.5 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8357VPYE
Secondary Manufacturer Part#: MC56F8357VPYE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale 56F835X and 56F815X digital signal controllers belong to the 56800E core-based DSC family. They combine digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. On-chip integration and ease of implementation help to speed development, lower component count, and significantly reduce system cost Features twice as much program Flash, data RAM and boot Flash as the 56F8345/8145 while providing full pin-for-pin compatibility Includes an external memory interface Simplifies designs while promoting compliance with safety regulations Supported by robust development tools to simplify and accelerate time-to-market

  • On-chip memory includes high-speed volatile and nonvolatile components:
    • 256 KB of program Flash
    • 16 KB of data RAM
    • 8 KB of data Flash (835X devices)
    • 4 KB of program RAM (835X devices)
    • 4 KB of program Flash
    • 16 KB of boot Flash
  • Access up to 4 MB of off-chip program and 32 MB of data memory (56F8X57 devices)
  • Up to 60 MIPS at 60 MHz execution frequency
  • Chip select logic for glueless interface to ROM and SRAM
  • JTAG/EOnCE for unobtrusive real-time debugging
  • Four 12-bit, analog-to-digital converters (ADCs)
  • Temperature sensor
  • FlexCAN (CAN version 2.0 B-compliant )
  • Two serial communication interfaces (SCIs)
  • Up to two serial peripheral interfaces (SPIs)
  • Two dedicated external interrupt pins
  • Up to 76 GPIO lines
  • Integrated low-voltage interrupt module
  • Software-programmable phase lock loop
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    CAN/SCI/SPI
    76
    160
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    USD $:
    200+
    $49.31426
    400+
    $48.51868
    800+
    $47.71418
    1600+
    $46.91391
    3200+
    $46.11876