PDP SEO Portlet

MC56F8335MFGE

MCU 16-bit MC56F83xx CISC 64KB Flash 2.5V/3.3V 128-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8335MFGE
Secondary Manufacturer Part#: MC56F8335MFGE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale 56F8335 and 56F8135 digital signal controllers belong to the 56800E core-based DSC family. They combine digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. On-chip integration and ease of implementation help to speed development, lower component count, and significantly reduce system cost Simplifies designs while promoting compliance with safety regulations Supported by robust development tools to simplify and accelerate time-to-market

  • On-chip memory includes high-speed volatile and nonvolatile components:
    • 64 KB of program Flash
    • 4 KB of program RAM (8335 device)
    • 8 KB of data Flash (8335 device)
    • 8 KB of data RAM
    • 8 KB of boot Flash
  • Up to 60 MIPS at 60 MHz execution frequency
  • JTAG/EOnCE for unobtrusive real-time debugging
  • Temperature sensor
  • FlexCAN module
  • EEPROM emulation capability
  • Four 12-bit ADCs
  • Two serial communication interfaces (SCIs)
  • Up to two serial peripheral interfaces (SPIs)
  • Two dedicated external interrupt pins
  • Integrated low-voltage interrupt module
  • TTL-compatible digital inputs
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    CAN/SCI/SPI
    49
    128
    125 °C
    -40 °C
    2.75, 3.6
    2.25, 3

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:360  Mult:360  
    USD $:
    360+
    $25.16305
    720+
    $25.03467
    1440+
    $24.8029
    2160+
    $24.67505
    2880+
    $24.5472