MC56F8322VFAER2
Digital Signal Controller, 60 MHz, 32 KB, 21 I/O's, CAN, SCI, SPI, 2.5 V
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F8322VFAER2
Secondary Manufacturer Part#: MC56F8322VFAER2
- RoHS 10 Compliant
- Tariff Charges
The 56F832X/812X, a member of the 56800E core-based family of digital signal controllers (DSCs), combines the processing power of a DSP and the functionality of a microcontroller. Inside a compact 48 or 64-pin LQFP, the device features: up to 60 MIPS performance (at 60 MHz) along with 32 KB of on-chip Flash memory and a comprehensive set of peripherals. It extends the capabilities of the 56F8322/8122 by adding additional analog-to-digital converter (ADC) inputs and timer input/output pins, among other enhancements.
- 32 KB of program Flash
- 4 or 8 KB of data RAM
- 8 KB of data Flash (832X Devices)
- 8 KB of data RAM
- 8 KB of boot Flash
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| 21 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| 2.75, 3.6 | ||
| 2.25, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |