PDP SEO Portlet

MC56F83000-EVK

Development Board, DSP, MC56F83xx Family, 56800EX, 32bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F83000-EVK
Secondary Manufacturer Part#: MC56F83000-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC56F83000-EVK is an ultra-low-cost development platform for digital signal controller MC56F83xxx MCU. It is form factor compatible with the Arduino™ R3 pin layout and features ROM bootloader supporting SCI, IIC and CAN. Peripherals enable rapid prototyping, including a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, 6 buffered LEDs indicating PWM signals, 4 user LEDs, 4 user push-buttons for direct interaction an SPI interfaced flash memory, a high speed CAN transceiver circuit, a USBOTG connector and a USB to UART bridge circuit. The MC56F83000-EVK features onboard OSBDM circuit enabling debugging and programming with CodeWarrior.

  • Flexible power supply option
  • USB interface with micro-AB USB connector
  • Virtual serial port, CAN interface
  • Easy access to MCU input/output through Arduino™ R3 compatible I/O connectors
  • FXOS8700CQ accelerometer and magnetometer
  • 14-pin JTAG port to connect with standalone programmer
  • ROM bootloader supporting SCI, IIC and CAN

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
1
Development Board
USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.272
2+
$54.99
4+
$54.708
8+
$54.426
16+
$54.144