PDP SEO Portlet

MC56F82736VLFR

MCU 32-Bit MPC56xx 56800 EX 48KB Flash 3.3V 48-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F82736VLFR
Secondary Manufacturer Part#: MC56F82736VLFR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC56F827xx/3xx DSP MCU family offers outstanding power consumption at runtime with exceptional performance, precision, and control.

  • This family of digital signal controllers (DSCs) is based on the 32-bit 56800EX core. Each device combines, on a single chip, the processing power of a DSP and the functionality of an MCU with a flexible set of peripherals to support many target applications:
    • Industrial control
    • Home appliances
    • Smart sensors
    • Wireless charging
    • Switched-mode power supply and power management
    • Power distribution systems
    • Motor control (ACIM, BLDC, PMSM, SR, stepper)
    • Photovoltaic systems
    • Circuit breaker
    • Medical device/equipment
    • Instrumentation
    • Uninterruptible power supplies (UPSs)
    • Lighting
  • DSC based on 32-bit 56800EX core
    • Up to 100 MIPS at 100 MHz core frequency in fast mode
    • DSP and MCU functionality in a unified, C-efficient architecture
  • On-chip memory
    • Up to 64 KB flash memory
    • Up to 8 KB data/program RAM
    • On-chip flash memor

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
CAN/I2C/SCI/SPI
39
48
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.47571
4000+
$3.28784
8000+
$3.20132
16000+
$3.11923
32000+
$3.04125