MC56F82733MFM
Digital Signal Controllers, 32-bit, 100 MHz, 48 KB, 8 KB, 32 Pins, QFN
Manufacturer:NXP
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F82733MFM
Secondary Manufacturer Part#: MC56F82733MFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 MHz | ||
| QFN | ||
| Surface Mount | ||
| CAN, I2C, SCI, SMBus, SPI | ||
| 32 | ||
| 26 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| MC56F827xx Series | ||
| 48 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |