MC56F82723VFM
MCU 32-Bit MC56F827xx 56800 EX CISC 32KB Flash 3.3V 32-Pin QFN EP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F82723VFM
Secondary Manufacturer Part#: MC56F82723VFM
- RoHS 10 Compliant
- Tariff Charges
The MC56F827xx/3xx DSP MCU family offers outstanding power consumption at runtime with exceptional performance, precision, and control.
- This family of digital signal controllers (DSCs) is based on the 32-bit 56800EX core. Each device combines, on a single chip, the processing power of a DSP and the functionality of an MCU with a flexible set of peripherals to support many target applications:
- Industrial control
- Home appliances
- Smart sensors
- Wireless charging
- Switched-mode power supply and power management
- Power distribution systems
- Motor control (ACIM, BLDC, PMSM, SR, stepper)
- Photovoltaic systems
- Circuit breaker
- Medical device/equipment
- Instrumentation
- Uninterruptible power supplies (UPSs)
- Lighting
- DSC based on 32-bit 56800EX core
- Up to 100 MIPS at 100 MHz core frequency in fast mode
- DSP and MCU functionality in a unified, C-efficient architecture
- On-chip memory
- Up to 64 KB flash memory
- Up to 8 KB data/program RAM
- On-chip flash memor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN EP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| 26 | ||
| 32 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |