MC56F82643VLC
Digital Signal Controller, 100 MHz, 64 KB, 26 I/O's, QSCI
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F82643VLC
Secondary Manufacturer Part#: MC56F82643VLC
- RoHS 10 Compliant
- Tariff Charges
The MC56F825x/MC56F824x is a member of the 56800E core-based family of digital signal controllers (DSCs). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with fast and powerful peripherals to create a cost-effective solution. Because of its low cost, configuration flexibility and compact program code, the MC56F825x/MC56F824x is well-suited for many consumer and industrial applications especially advanced power conversion and motor control.
- Fast, Powerful Peripherals
- eFlexPWM channels
- PGA-enabled ultra-fast ADCs
- Increased Processing Power
- Dual Harvard-style architecture
- Hybrid DSP and MCU functionality
- Inter-module crossbar switch (XBAR)
- Reduced System Cost
- Embedded 12-bit DAC
- EEPROM emulation capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| SCI | ||
| 26 | ||
| 32 | ||
| 105 °C | ||
| -40 °C | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |