PDP SEO Portlet

MC56F8257MLH

MCU 16-bit MC56F82xx CISC 64KB Flash 3.3V 64-Pin LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8257MLH
Secondary Manufacturer Part#: MC56F8257MLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC56F825x is a member of the 56800E core-based family of digital signal controllers (DSCs). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals to create a cost-effective solution. Because of its low cost, configuration flexibility, and compact program code, it is well-suited for many applications. The 56800E core is based on a modified Harvard-style architecture consisting of three execution units operating in parallel, allowing as many as six operations per instruction cycle. The MCU-style programming model and optimized instruction set allow straightforward generation of efficient, compact DSP and control code. The instruction set is also highly efficient for C compilers to enable rapid development of optimized control applications. The MC56F825x supports program execution from internal memories. Two data operands per instruction cycle can be accessed from the on-chip data RAM. A full set of programmable peripherals supports various applications. Each peripheral can be independently shut down to save power. Any pin, except Power pins and the Reset pin, can also be configured as General Purpose Input/Outputs (GPIOs).

  • Core
    • Efficient 56800E digital signal processor (DSP) engine with modified Harvard architecture
    • As many as 60 million instructions per second (MIPS) at 60 MHz core frequency
    • 155 basic instructions in conjunction with up to 20 address modes
    • 32-bit internal primary data buses supporting 8-bit, 16-bit, and 32-bit data movement, addition, subtraction, and logical operation
    • Single-cycle 16 X 16-bit parallel multiplier-accumulator (MAC)
  • Operation Range
    • 3.0 V to 3.6 V operation (power supplies and I/O)
    • From power-on-reset: approximately 2.7 V to 3.6 V
    • Ambient temperature operating range
  • Memory
    • Dual Harvard architecture that permits as many as three simultaneous accesses to program and data memory
    • 48 KB (24K x 16) to 64 KB (32K x 16) on-chip flash memory with 2048 bytes (1024 x 16) page size
    • 6 KB (3K x 16) to 8 KB (4K x 16) on-chip RAM with byte addressable

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
CAN/I2C/SCI/SPI
54
64
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$8.9892
320+
$8.9438
640+
$8.8984
1280+
$8.853
2560+
$8.8076