PDP SEO Portlet

MC56F82348MLH

MCU 32-Bit MPC56xx 56800 EX RISC 64KB Flash 3.3V 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F82348MLH
Secondary Manufacturer Part#: MC56F82348MLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC56F827xx/3xx DSP MCU family offers outstanding power consumption at runtime with exceptional performance, precision, and control. Targets high-efficiency digital power conversion (MC56F827xx) and advanced motor control (MC56F823xx) applications Delivers half the power with twice the performance for energy-efficient applications Reduces costs through higher switching frequencies Increases system safety by restricting user code from accessing key memory locations and peripherals reserved for supervisor access Enables compact PCB design for space-constrained applications while still providing the precision and control needed

  • Low-power operation enables higher system efficiency due to lower power losses
  • 5 mm x 5 mm package option enables compact PCB design for space-constrained applications while still providing the precision and control needed
  • 50/100 MHz 32-bit core provides math capabilities needed for advanced power efficiency and motor control applications
  • Single-cycle math computations, fractional arithmetic support and parallel moves improve performance, driving tighter and faster control loops
  • High-resolution PWM with 312 pico-second resolution enables higher switching frequencies, reducing cost and increasing efficiency
  • Two 12-bit high-speed (HS) ADCs with up to 1.25 MSPS resolution improves system accuracy by reducing jitter on input values
  • 16 KB to 64 KB flash memory provides scalability needed for key digital power and motor control applications
  • Pin-to-pin compatible with the MC56F84xxx and MC56F824x/5x families for performance and perip

  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    54
    64
    125 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1600  Mult:800  
    USD $:
    1600+
    $3.58925
    3200+
    $3.57094
    6400+
    $3.55262
    12800+
    $3.53431
    25600+
    $3.516