MC56F81866VLF
Digital Signal Controller, 56800EX, 32-bit, 128 KB, 20 KB, 48 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 MHz | ||
| LQFP | ||
| Surface Mount | ||
| LPI2C, SCI, SPI | ||
| 32 | ||
| 39 | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| 56800EX Series | ||
| 128 KB | ||
| 20 KB | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |