PDP SEO Portlet

MC56F8135VFGE

Digital Signal Controller, 60 MHz, 64 KB, 49 I/O's, SCI, SPI, 2.5 V

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F8135VFGE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • On-chip memory includes high-speed volatile and nonvolatile components:
    • 64 KB of program Flash
    • 4 KB of program RAM (8335 device)
    • 8 KB of data Flash (8335 device)
    • 8 KB of data RAM
    • 8 KB of boot Flash
  • Up to 60 MIPS at 60 MHz execution frequency
  • JTAG/EOnCE for unobtrusive real-time debugging
  • Temperature sensor
  • FlexCAN module
  • EEPROM emulation capability
  • Four 12-bit ADCs
  • Two serial communication interfaces (SCIs)
  • Up to two serial peripheral interfaces (SPIs)
  • Two dedicated external interrupt pins
  • Integrated low-voltage interrupt module
  • TTL-compatible digital inputs
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    128 Pins
    null
    null
    49 I/O's
    -40 °C
    2.25 V
    2.75 V
    Surface Mount
    null
    null
    null
    null
    null
    105 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 39 Weeks
    Price for: Each
    Quantity:
    Min:360  Mult:360  
    Need More?
    USD $:
    $ 19.21773
    360+
    $19.21773
    720+
    $18.90769
    1440+
    $18.59418
    2880+
    $18.28231
    5760+
    $17.97244
    SubTotal:
    $6,918.38