PDP SEO Portlet

MC56F8122VFAE

Digital Signal Controller, 40 MHz, 40 KB, 21 I/O's, CAN, SCI, SPI, 2.5 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8122VFAE
Secondary Manufacturer Part#: MC56F8122VFAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 56F832X/812X, a member of the 56800E core-based family of digital signal controllers (DSCs), combines the processing power of a DSP and the functionality of a microcontroller. Inside a compact 48 or 64-pin LQFP, the device features: up to 60 MIPS performance (at 60 MHz) along with 32 KB of on-chip Flash memory and a comprehensive set of peripherals. It extends the capabilities of the 56F8322/8122 by adding additional analog-to-digital converter (ADC) inputs and timer input/output pins, among other enhancements.

  • On-chip memory includes high-speed volatile and nonvolatile components:
    • 32 KB of program Flash
    • 4 or 8 KB of data RAM
    • 8 KB of data Flash (832X Devices)
    • 8 KB of data RAM
    • 8 KB of boot Flash
  • JTAG/EOnCE for unobtrusive real-time debugging
  • Four 36-bit accumulators
  • Two 16-bit quad timer modules
  • FlexCAN (832X devices)
  • Up to two serial peripheral interfaces (SPIs) (832X Devices)
  • Software-programmable phase lock loop
  • Proven to deliver more control functionality with a smaller memory footprint than competing architectures
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    SCI/SPI
    21
    48
    105 °C
    -40 °C
    2.75, 3.6
    2.25, 3

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1250  Mult:1250  
    USD $:
    1250+
    $10.45987
    2500+
    $10.29112
    5000+
    $10.12048
    10000+
    $9.95074
    20000+
    $9.78208