PDP SEO Portlet

MC56F8037VLHR

Digital Signal Controller, 32 MHz, 64 KB, 53 I/O's, CAN, I2C, SPI, 3.6 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8037VLHR
Secondary Manufacturer Part#: MC56F8037VLHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale 56F803X digital signal controllers belong to the 56800E core-based DSC family. It combines digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. Supports industrial and motor control, home appliances, inverters, smart sensors, fire and security systems, switched-mode power supply, power management, and medical monitoring On-chip integration and ease of implementation help to speed development, lower component count, and significantly reduce system cost Supported by robust development tools to simplify and accelerate time-to-market

  • DSP and MCU functionality in a unified,C-efficient architecture with up to 32 MIPS at 32 MHz core frequency
  • 64 KB (32K x 16) program Flash
  • 8 KB (4K x 16) unified data/program RAM
  • Integrated Peripherials:
    • Controller area network (CAN)
    • One 6-channel pulse width modulation (PWM) module
    • Three programmable interval timers (PITs)
    • Up to 53 GPIO lines
    • Two up to 8-channel 12-bit analog-to-digital converters (ADCs)
    • Two 12-bit digital-to-analog converters (DACs)
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    53
    64
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $:
    1500+
    $9.4864
    3000+
    $9.438
    6000+
    $9.3896
    12000+
    $9.3412
    24000+
    $9.2928