MC56F8036VLF
Digital Signal Controller, 56800E, 32 MHz, 64 KB, 39 I/O's, CAN, I2C, SCI, SPI, 2.5 V
- RoHS 10 Compliant
- Tariff Charges
Freescale 56F803X digital signal controllers belong to the 56800E core-based DSC family. It combines digital signal processing and microcontroller functionalities on a single chip, with a flexible set of peripherals. Supports industrial and motor control, home appliances, inverters, smart sensors, fire and security systems, switched-mode power supply, power management, and medical monitoring On-chip integration and ease of implementation help to speed development, lower component count, and significantly reduce system cost Supported by robust development tools to simplify and accelerate time-to-market
- Controller area network (CAN)
- One 6-channel pulse width modulation (PWM) module
- Three programmable interval timers (PITs)
- Up to 53 GPIO lines
- Two up to 8-channel 12-bit analog-to-digital converters (ADCs)
- Two 12-bit digital-to-analog converters (DACs)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| 39 | ||
| 48 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |