MC56F8025VLDR
MCU 16-bit MC56F80xx 56800E CISC 32KB Flash 3.3V 44-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F8025VLDR
- RoHS 10 Compliant
- Tariff Charges
- One 6-channel PWM module
- Two 12-bit up to 4-channels ADC
- Two internal 12-bit DAC
- Up to three PIT
- QSCI
- QSPI
- I²C
- Up to 35 GPIO
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| 35 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |