MC56F8023VLC
Digital Signal Controller, 32 MHz, 32 KB, 26 I/O's, I2C, QSCI, QSPI, 2.5 V
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Digital Signal Controllers
Avnet Manufacturer Part #: MC56F8023VLC
- RoHS 10 Compliant
- Tariff Charges
- One 6-channel PWM module
- Two 12-bit up to 4-channels ADC
- Two internal 12-bit DAC
- Up to three PIT
- QSCI
- QSPI
- I²C
- Up to 35 GPIO
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 32 Pins | ||
| null | ||
| null | ||
| 26 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| LQFP | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |