PDP SEO Portlet

MC56F8013VFAE

Digital Signal Controller, MC56F80xx, 32 MHz, 16 KB, 26 I/O's, I2C, SCI, SPI, 3.3 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8013VFAE
Secondary Manufacturer Part#: MC56F8013VFAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC56F8013VFAE is a 16-bit Digital Signal Controller combines the power of digital signal processing and the functionality of a microcontroller on a single chip with a flexible set of peripherals. It provides high-performance 16-bit solutions for motor control applications that require a greater number of pulse width modulators (PWMs). It supports program execution from internal memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. It also offers up to 26 general purpose input/output (GPIO) lines, depending on peripheral configuration. The 56F8013 digital signal controller includes 16kB of program flash and 4kB of unified data/program RAM.

  • Delivers more control functionality with a smaller memory footprint than competing architectures
  • Includes flexible power saving modes
  • Up to 6-channel PWM module
  • Two up to 4-channel 12-bit ADCs
  • One serial communication interface (SCI) interface
  • One serial peripheral interface (SPI)
  • One inter-integrated circuit (I²C) port
  • Up to 26 GPIOs
  • On-chip integration and ease of implementation help to speed development and lower component count
  • Supported by robust development tools to simplify and accelerate time-to-market

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
I2C/SCI/SPI
26
32
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$6.84675
2500+
$6.73629
5000+
$6.6246
10000+
$6.51349
20000+
$6.4416