PDP SEO Portlet

MC56F8011VFAE

Digital Signal Controller, 16-bit, 32 MHz, 12 KB, 32 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8011VFAE
Secondary Manufacturer Part#: MC56F8011VFAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale 56F801X DSC family combines the power of digital signal processing and the functionality of a microcontroller on a single chip, with a flexible set of peripherals. Provides high-performance 16-bit solutions for motor control applications that require a greater number of pulse width modulators (PWMs) Delivers more control functionality with a smaller memory footprint than competing architectures Includes flexible power saving modes On-chip integration and ease of implementation help to speed development, lower component count, and significantly reduce system cost Supported by robust development tools to simplify and accelerate time-to-market

  • DSP and MCU functionality in a unified, C-efficient architecture with up to 32 MIPS at 32 MHz core frequency
  • Up to 16 KB of Flash memory
  • Up to 4 KB of RAM
  • Integrated peripherals:
    • Up to 6-channel PWM module
    • Two up to 4-channel 12-bit ADCs
    • One serial communication interface (SCI) with LIN slave functionality
    • One serial peripheral interface (SPI)
    • One inter-integrated circuit (I2C) port
    • Up to 26 GPIOs
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    I2C/SCI/SPI
    26
    32
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1250  Mult:1250  
    USD $:
    1250+
    $6.33202
    2500+
    $6.22986
    5000+
    $6.12657
    10000+
    $6.02381
    20000+
    $5.92171