PDP SEO Portlet

MC56F8006VLC

MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8006VLC
Secondary Manufacturer Part#: MC56F8006VLC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC56F8006VLC is a Digital Signal Controller offer the functionality of a microcontroller with a flexible set of peripherals. The entry level MC56F8006 DSC for mathematically intensive, power-sensitive, real-time control applications. Integrated peripheral set improves performance while reducing external component count. It Includes sophisticated power management features and allows for straight forward generation of efficient, compact DSP and control code, development tools simplify and accelerate time-to-market.

  • Single-cycle 16 x 16-bit parallel multiply-accumulate module
  • Four 36-bit accumulators, including extension bits
  • Two 2x-16x programmable gain amplifiers
  • Three analogue comparators
  • Two 12-bit (ADCs)
  • Six output pulse width modulation with programmable fault capability
  • Two 16-bit timers
  • One 16-bit periodic interval timer, programmable delay timer
  • Ultra-low-power operation

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
I2C/SCI/SPI
40
32
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$3.4717
2500+
$3.4157
5000+
$3.35906
10000+
$3.30272
20000+
$3.24674