PDP SEO Portlet

MC56F8006MLC

MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC56F8006MLC
Secondary Manufacturer Part#: MC56F8006MLC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MC56F800x family of digital signal controllers (DSCs) offer the functionality of a microcontroller with a flexible set of peripherals. The entry-level MC56F8006 and MCF56F8002 DSCs provide the most cost-effective solutions for mathematically intensive, power-sensitive, real-time control applications. Integrated peripheral set improves performance while reducing external component count and overall costs Includes sophisticated power management features Allows for straightforward generation of efficient, compact DSP and control code Cost-effective development tools simplify and accelerate time-to-market

  • Single-cycle 16 × 16-bit parallel multiply-accumulate module (MAC)
  • Four 36-bit accumulators, including extension bits
  • Two 2x-16x PGAs (programmable gain amplifiers)
  • Three analog comparators
  • Two 12-bit (ADCs)
  • Six output pulse width modulation with programmable fault capability
  • Two 16-bit timers, one 16-bit periodic interval timer, programmable delay timer
  • Ultra-low-power operation (nine different power modes)
  • Technical Attributes

    Find Similar Parts

    Description Value
    LQFP
    Surface Mount
    I2C/SCI/SPI
    40
    32
    125 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1250  Mult:1250  
    USD $:
    1250+
    $3.92
    2500+
    $3.9
    5000+
    $3.88
    10000+
    $3.86
    20000+
    $3.84