MC35FS4503CAE
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Interfaces, System Basis Chips
Avnet Manufacturer Part #: MC35FS4503CAE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 Pins | ||
| -40 °C | ||
| 2.7 V | ||
| 36 V | ||
| CAN | ||
| ISO 11898-2/5 | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |