MC34VR5100A1EP
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: MC34VR5100A1EP
Secondary Manufacturer Part#: MC34VR5100A1EP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 48 | ||
| 10 | ||
| 1 | ||
| 2.8000, 4.5000 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 48QFN EP | ||
| 48 | ||
| 7 x 7 x 0.85 mm | ||
| Extended Industrial | ||
| QFN EP | ||
| 4.5, 4.5 V | ||
| 32 to 16000 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |