PDP SEO Portlet

MC34VR500V5ES

Conv DC-DC Quad Step Down 2.8V to 4.5V 56-Pin QFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34VR500V5ES
Secondary Manufacturer Part#: MC34VR500V5ES
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34VR500 power management solution for network processor systems is a high-efficiency, quad buck regulator with up to 4.5 A output and five user-programmable LDOs. With four buck regulators and five LDO output channels, the MC34VR500 powers more than the network processor, significantly reducing design complexity and the overall bill of materials (BOM). The highly integrated MC34VR500 output voltage, frequency and turn-on sequence is user programmable using I2C. The MC34VR500 is ideally suited to power system solutions based on QorIQ LS1 networking communications processors with unique programmable multiple DC/DC and LDO outputs. The MC34VR500 has been incorporated into multiple QorIQ LS1 networking communications processor reference platforms. This collaboration provides platform-level solutions from a single supplier to enable faster time to market and reduced engineering effort.

  • Optimized to work with QorIQ LS102x communications processors (LS1020A, LS1021A, LS1022A)
  • Vin = 3.3 Vbus (2.8 V to 4.5 V supply)
  • High full load efficiency with 91% peak
  • High Integration
    • Four independent buck converters
    • Five user-programmable LDOs
    • DDR Reference
    • Power control logic with processor interface and event detection
  • Extreme User Programmability
    • Customizable preprogrammed output voltages, sequencing or timing available
    • Dynamic regulator control of voltage, current limit, and frequency via I2C
    • Forced PWM/PFM or APS operation
  • High power 8 x 8 mm QFN wettable flank package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Multi-Output DC-DC Regulator
    Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    5
    56
    9
    4
    3.3 V
    -40 to 105 °C
    105 °C
    -40 °C
    56QFN EP
    56
    8 x 8 x 0.85(Max)
    Automotive
    QFN EP
    4.5 V
    4000 kHz

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390090
    Schedule B: 8542390060
    In Stock :  260.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:260  Mult:1  
    USD $:
    260+
    $9.06568
    520+
    $8.88556
    1040+
    $8.75796
    2080+
    $8.63398
    4160+
    $8.38575