PDP SEO Portlet

MC34SB0410AER2

Quad Valve Controller 6V to 36V 48-Pin LQFP EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34SB0410AER2
Secondary Manufacturer Part#: MC34SB0410AER2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SB0410 device is a SMARTMOS valve and motor controller system designed for use in harsh industrial environments. It has four high-current low-side drivers for use with solenoid valves, and highside gate pre-driver to control a DC motor through an inexpensive external Nchannel MOSFETs. Alongside this, the SB0410 has three analog to digital converters, plus two low-side driver allowing to drive resistive charges. The digital I/O pins can be configured for both 5.0 V and 3.3 V levels for easy connection to any microprocessor. The SB0410 uses standard SPI protocol communication. The SB0410 is a perfect solution for hydraulic and pneumatic applications.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.36305