MC34PF4210A1ES
Power Management IC, I.MX 8M Processor, 4.5 V Supply, QFN-56
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: MC34PF4210A1ES
Secondary Manufacturer Part#: MC34PF4210A1ES
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Up DC-DC Converter with LDO Regulator | ||
| 2.8 to 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 56 | ||
| 15 | ||
| 6 | ||
| 6 | ||
| 7 | ||
| 13 | ||
| 2.8, 4.5 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 56QFN | ||
| 56 | ||
| Industrial | ||
| QFN | ||
| 4.5, 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |