PDP SEO Portlet

MC34PF3001A1EP

Power Management Integrated Circuit 48-Pin QFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34PF3001A1EP
Secondary Manufacturer Part#: MC34PF3001A1EP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PF3001 is a SMARTMOS power management integrated circuit (PMIC) designed specifically for always ON applications with the NXP i.MX 7 and i.MX 6 SoloLite/SoloX/UltraLite application processors. With up to three buck converters, six linear regulators, RTC supply, and coin-cell charger, the PF3001 can provide power for a complete system, including applications processors, memory, and system peripherals.

  • Three adjustable high efficiency buck regulators: 2.75 A, 1.5 A, 1.25 A
    • Selectable modes: PWM, PFM, APS
    • Programmable output voltage, PWM switching frequency, current limit
  • Six adjustable general purpose linear regulators
  • Input voltage range: 2.8 V to 4.5 V or 3.7 V to 5.5 V
  • I²C control
  • Coin cell charger and always ON RTC supply
  • -40 °C to +125 °C Operating Junction Temperature

Technical Attributes

Find Similar Parts

Description Value
QFN EP
48
-40 to 105 °C
7 x 7 x 0.85

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1040  Mult:260  
USD $:
1040+
$4.07686
2080+
$3.94
4160+
$3.92
8320+
$3.9
16640+
$3.88