PDP SEO Portlet

MC34PF3000A1EP

Power Management IC, I.MX7 Processor, 4.2 V Supply, HVQFN-48

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34PF3000A1EP
Secondary Manufacturer Part#: MC34PF3000A1EP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PF3000 is a power management integrated circuit (PMIC) designed specifically for use with the NXP i.MX 7 and i.MX 6SL/SX/UL application processors. With up to four buck converters, six linear regulators, RTC supply, and coin-cell charger, the PF3000 can provide power for a complete system, including applications processors, memory, and system peripherals. This device is powered by SMARTMOS technology.

  • Four adjustable high efficiency buck regulators: 1.75 A, 1.5 A, 1.25 A, 1.0 A
    • Selectable modes: PWM, PFM, APS
  • 5.0 V, 600 mA boost regulator with PFM or auto mode
  • Six adjustable general purpose linear regulators
  • Input voltage range: 2.8 V to 4.5 V or 3.7 V to 5.5 V
  • OTP (One Time Programmable) memory for device configuration
    • Programmable start-up sequence and timing
    • Selectable output voltage, frequency, soft start
  • I²C control
  • Coin cell charger and always ON RTC supply
  • DDR reference voltage
  • -40 °C to +125 °C operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
-40 to 105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  428.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$4.6629
520+
$4.63935
1040+
$4.6158
2080+
$4.45575
4160+
$4.4329