MC34PF1510A4EP
Step Up DC-DC Converter with LDO Regulator 6-OUT 40-Pin QFN-EP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: MC34PF1510A4EP
Secondary Manufacturer Part#: MC34PF1510A4EP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Up DC-DC Converter with LDO Regulator | ||
| 4.1 to 6 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 40 | ||
| 7 | ||
| 3 | ||
| 3 | ||
| 3 | ||
| 6 | ||
| 1.19, 1.31 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 40QFN EP | ||
| 40 | ||
| Extended Industrial | ||
| QFN EP | ||
| 6.5, 1.31 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |