PDP SEO Portlet

MC34982CHFKR2

Power Switch Hi Side 10A 16-Pin QFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34982CHFKR2
Secondary Manufacturer Part#: MC34982CHFKR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 34982 is a self-protected 2.0 mOhm high-side switch replacing electromechanical relays, fuses, and discrete devices in power management applications. The 34982 is designed for harsh environments and includes selfrecovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads. Programming, control, and diagnostics are implemented via the serial peripheral interface (SPI). A dedicated parallel input is available for alternate and pulsewidth modulation (PWM) control of the output. SPI-programmable fault trip thresholds allow the device to be adjusted for optimal performance in the application. The 34982 is packaged in a power-enhanced 12 x 12 mm nonleaded PQFN package with exposed tabs and powered by SMARTMOS technology.

  • Single 2.0 m? max. high-side switch with parallel input or SPI control
  • 6.0 V to 27 V operating voltage with standby currents < 5.0 ?A
  • Output current monitoring with two SPI-selectable current ratios
  • SPI control of overcurrent limit, overcurrent fault blanking time, output OFF open load detection, output ON/OFF control, watchdog timeout, slewrates, and fault status reporting
  • SPI status reporting of overcurrent, open and shorted loads, overtemperature shutdown, undervoltage and overvoltage shutdown, Failsafe pin status, and program status
  • Enhanced -16 V reverse polarity VPWR protection

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
-0.3 to 7 V
Serial
230
10 A
Surface Mount
MSL 3 - 168 hours
1
16
1
5.1 mOhm
6 to 27 V
-40 to 125 °C
125 °C
-40 °C
16QFN EP
16
12 x 12 x 2.1
QFN EP
20 mA
0.0051 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $: