PDP SEO Portlet

MC34978AES

Multiple Switch Detection Interface 32-Pin QFN Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34978AES
Secondary Manufacturer Part#: MC34978AES
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33978 is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). This SMARTMOS device also features a 24-to-1 analog multiplexer for reading the input channels as analog inputs. The analog selected input signal is buffered and provided on the AMUX output pin for the MCU to read. Independent programmable wetting currents are available as needed for the application. A battery and temperature monitor are included in the IC and available via the AMUX pin. The 33978 device has two modes of operation, Normal and Low Power Mode (LPM). Normal mode allows programming of the device and supplies switch contacts with pull-up or pull-down current as it monitors the change of state on the switches. The LPM provides low quiescent current, which makes the 33978 ideal for automotive and industrial products requiring low sleep-state currents.

  • Fully functional operation 4.5 V = VBATP = 36 V
  • Full parametric operation 6 V = VBATP = 28 V
  • Operating switch input voltage range from -1 V to 36 V
  • Eight programmable inputs (switches to battery or ground)
  • 14 switch-to-ground inputs
  • Selectable wetting current (2, 6, 8, 10, 12, 14, 16, or 20 mA)
  • Interfaces directly to an MCU using 3.3 V / 5.0 V SPI protocol
  • Selectable wake-up on change of state
  • Typical standby current IBATP = 30 µA and IDDQ = 10 µA
  • Active interrupt (INT_B) on change-of-switch state
  • Integrated battery and temperature sensing

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
32
5 x 5 x 0.85(Max)
Extended Industrial
QFN
Multiple Switch Detection Interface

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:1470  Mult:490  
USD $:
1470+
$2.91
2940+
$2.7527
5880+
$2.68026
11760+
$2.61154
23520+
$2.54625