PDP SEO Portlet

MC34937APEK

MOSFET DRVR 0.8A 1-OUT Hi/Lo Sid Inv/Non-Inv 54-Pin SOIC W EP Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34937APEK
Secondary Manufacturer Part#: MC34937APEK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 34937A is a field effect transistor (FET) pre-driver designed for three-phase motor control and similar applications. The integrated circuit (IC) uses SMARTMOS technology. The IC contains three high side FET pre-drivers and three low side FET pre-drivers. Three external bootstrap capacitors provide gate charge to the high side FETs. The IC interfaces to a MCU via six direct input control signals, an SPI port for device setup and fault detection, an asynchronous reset, an interrupt and two enable signals. Both 5.0 and 3.0 V logic level inputs are accepted and 5.0 V logic level outputs are provided.

  • Extended supply voltage operating range: 6.0 to 58 V
  • Wide dead time range (50 ns to 12 µs) programmable via the SPI port
  • External FET gate drive capability of >1.0 A with protection
  • Charge pump ensures sufficient external FET drive at low supply voltages
  • Device protection against reverse charge-injection from CGD and CGS of external FETS
  • Integrated overcurrent, desaturation, and phase fault-detection
  • Immunity against positive or negative transient voltage spikes on the gate driver
  • Current shoot-through protection built into dead time control
  • Supports direct 3.3 V and 5.0 V logic interface to MCUs
  • Integrated current sensing amplifier
  • Device configuration and diagnostics through the SPI
  • Technical Attributes

    Find Similar Parts

    Description Value
    3-Phase Bridge
    Inverting|Non-Inverting
    High and Low Side
    3V|5V
    Tin
    260
    200 ns
    280 ns
    240 ns
    386 ns
    35 ns
    Surface Mount
    MSL 3 - 168 hours
    1
    54
    1
    1
    4000 kHz
    -40 to 125 °C
    125 °C
    -40 °C
    6 Ohm
    54SOIC W EP
    0.8 A
    54
    17.9 x 7.5 x 2.45(Max)
    No
    Extended Industrial
    SOIC W EP
    58 V
    6 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1014  Mult:26  
    USD $:
    1014+
    $3.558
    2028+
    $3.36568
    4056+
    $3.2771
    8112+
    $3.21262
    16224+
    $3.19615