PDP SEO Portlet

MC34932EKR2

Analog / Linear ICs (S&D, non Std., MPP) Part 2

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34932EKR2
Secondary Manufacturer Part#: MC34932EKR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 34932 is a monolithic H-Bridge Power IC in a robust thermally enhanced package. The 34932 has two independent monolithic H-Bridge Power ICs in the same package. They are designed for any low voltage DC servo motor control application within the current and voltage limits stated in this specification. This device is powered by SMARTMOS technology. Each H-Bridge in the 34932 is able to control inductive loads with currents up to 5.0 A peak. RMS current capability is subject to the degree of heatsinking provided to the device package. Internal peak current limiting (regulation) is activated at load currents above 6.5 A ±1.5 A. Output loads can be pulse-width modulated (PWMed at frequencies up to 20 kHz. A load current feedback feature provides a proportional (0.24% of the load current) current output suitable for monitoring by a microcontroller’s A/D input. A status flag output reports undervoltage, overcurrent, and overtemperature fault conditions. Two independent inputs provide polarity control of two half-bridge totem pole outputs. Two independent disable inputs are provided to force the H-Bridge outputs to tri-state (high-impedance off state).

  • 5.0 V to 36 V continuous with 24 V nominal operating voltage (transient operation from 5.0 V to 40 V)
  • 235 mO maximum RDS(on) at TJ = 150 °C (each H-Bridge MOSFET)
  • 3.0 V and 5.0 V TTL/CMOS logic compatible inputs
  • Output short-circuit protection (short to VPWR or GND)
  • Overcurrent limiting (regulation) via internal constant-off-time PWM
  • Temperature dependant current limit threshold reduction to allow for continuous operation without shutdown
  • All inputs have an internal source/sink to define the default (floating input) states
  • Sleep mode with current draw < 20 µA (each half with inputs floating or set to match default logic states)

Technical Attributes

Find Similar Parts

Description Value
18 mA
DC Brush, DC Servo, DC Servo
Surface Mount
MSL 3 - 168 hours
4
54
5.0000, 36.0000 V
-40 to 85 °C
85 °C
-40 °C
5 A
54SOIC EP
T/R
36 V
5 V
H-Bridge Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.08385
4000+
$3.06828
8000+
$3.0527
16000+
$3.03712
32000+
$3.02155