PDP SEO Portlet

MC34932EK

Motor Driver, Dual, H-Bridge, 5V to 28V supply, 5A/4 Outputs, WSOIC-54

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34932EK
Secondary Manufacturer Part#: MC34932EK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34932EK is a monolithic H-bridge Power IC, designed for any low voltage DC servo motor control application within the current and voltage limits stated in this specification. This device is powered by SMARTMOS technology. Each H-bridge in the 34932 is able to control inductive loads with currents up to 5.0A peak. RMS current capability is subject to the degree of heat sinking provided to the device package. Internal peak current limiting (regulation) is activated at load currents above 6.5A ±1.5A. Output loads can be pulse-width modulated (PWM-ed at frequencies up to 20kHz). A load current feedback feature provides a proportional (0.24% of the load current) current output suitable for monitoring by a microcontroller's A/D input. A status flag output reports under-voltage, over-current and over-temperature fault conditions.

  • Automatic thermal back-off
  • Real-time load current monitoring
  • Design-in simplicity - Integrated H-bridge with charge pump, control, protection and four MOSFETs
  • Output short-circuit protection (short to VPWR or GND)
  • Over-current limiting (regulation) via internal constant-off-time PWM
  • 120mΩ Typical RDS (ON) high efficiency
  • Sleep mode with current draw 20μA

Technical Attributes

Find Similar Parts

Description Value
Tin
260
18 mA
DC Brush, DC Servo, DC Servo
Surface Mount
MSL 3 - 168 hours
4
54
1.7, 3.6 V
-40 to 85 °C
85 °C
-40 °C
5 A
54SOIC EP
54
17.9 x 7.5 x 2.35(Max)
SOIC EP
36 V
5 V
H-Bridge Stepper Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1170  Mult:26  
USD $:
1170+
$3.05957
2340+
$2.955
4680+
$2.94
9360+
$2.925
18720+
$2.91