PDP SEO Portlet

MC34931EKR2

H-Bridge Brushed DC Motor Driver 5V to 28V 32-Pin SOIC EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34931EKR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5.0 V to 36 V continuous operation with 24 V nominal operating voltage (transient operation from 5.0 V to 40 V)
  • 235 mO maximum RDS(on) at TJ = 150 °C (each H-Bridge MOSFET)
  • 3.0 V and 5.0 V TTL/CMOS logic compatible inputs
  • Overcurrent limiting (regulation) via internal constant-off-time PWM
  • Output short-circuit protection (short to VPWR or GND)
  • Temperature-dependant current-limit threshold reduction
  • All inputs have an internal source/sink to define the default (floating input) states
  • Sleep mode with current draw < 20 µA

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
5 V
36 V
null
null
null
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.63284
1000+
$2.63284
2000+
$2.59037
4000+
$2.54742
8000+
$2.50469
16000+
$2.46224
SubTotal:
$2,632.84