MC34931EK
H-Bridge Brushed DC Motor Driver 5V To 36V 32-Pin SOICW EP Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MC34931EK
Secondary Manufacturer Part#: MC34931EK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| DC Brush, DC Servo, DC Servo | ||
| Surface Mount | ||
| 2 | ||
| 32 | ||
| 5, 36 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5 A | ||
| 32SOICW EP | ||
| 32 | ||
| SOIC W EP | ||
| 36 V | ||
| 5 V | ||
| H-Bridge Brushed DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |