PDP SEO Portlet

MC34912BACR2

Pref DRVR Quad 5.5V to 18V 32-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Driver ICs, Peripheral
Avnet Manufacturer Part #: MC34912BACR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full-duplex SPI interface at frequencies up to 4MHz
  • LIN transceiver capable of up to 100kbps with wave shaping
  • Two 60mA high side and two 160mA low side protected switches
  • Four high voltage analog/logic Inputs
  • Configurable window watchdog
  • 5.0V low drop regulator with fault detection and low voltage reset (LVR) circuitry
  • Current sense module
  • Switched/protected 5.0V output (used for Hall sensors)
  • IEC61000-4-2 ESD performance on LIN and Wake up inputs ('G5AC)
  • EMC immunity against RF disturbance and Transient and Conducted Emissions ('G5AC)
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    null
    null
    null
    null
    null
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    Need More?
    USD $:
    $ 3.19671
    2000+
    $3.19671
    4000+
    $2.92545
    8000+
    $2.9106
    16000+
    $2.89575
    32000+
    $2.8809
    SubTotal:
    $6,393.42