PDP SEO Portlet

MC34709VK

Power Management 130-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34709VK
Secondary Manufacturer Part#: MC34709VK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 34709 is the Power Management Integrated Circuit (PMIC) designed primarily for use with the Freescale i.MX50 and i.MX53 families. It offers a low cost solution targeting embedded applications that do not require a battery charger. However, it can be easily combined with an external charger, allowing flexibility for either single or multi-cell Li-Ion battery configurations. It supports both consumer and industrial applications with a single 130-pin 8x8 MAPBGA 0.5 mm pitch package that is easily routable in low cost board designs.

Power Supplies

  • Six multi-modebuck regulators
    • Two single/dual-phase buck regulators
    • Three single-phase buck regulators
    • Up to six independent outputs
    • PFM/PWM operation mode
    • Dynamic voltage scaling
  • 5 V boost regulator
    • Support for USB physical layer on i.MX processor (USB PHY)
  • Eight LDO regulators
    • Two with selectable internal or external pass devices
    • Four with embedded pass devices
    • One with an external PNP device
    • Voltage reference for DDR memory with internal PMOS device
  • Hardware programmable power-up sequence

10-Bit ADC Core

  • Seven general purpose ADC channels
  • Dedicated channels for monitoring die temperature and coin cell voltage
  • Resistive touchscreen interface

Auxiliary Circuits

  • General purpose I/Os
  • PWM outputs

Clocking and Oscillators

  • Real time

Technical Attributes

Find Similar Parts

Description Value
MAPBGA
130
-40 to 85 °C
8 x 8 x 0.98 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1740  Mult:1740  
USD $:
1740+
$5.89237
3480+
$5.85
6960+
$5.82
13920+
$5.79
27840+
$5.76