PDP SEO Portlet

MC34708VK

Switch Mode Power Supply 206-Pin MAP-BGA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34708VK
Secondary Manufacturer Part#: MC34708VK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC34708 is the PMIC designed specifically for use with the Freescale i.MX50 and i.MX53 processor families. It is available in a 8x8 and 13x13mm MAPBGA and supports an ambient operating temperature range of -40 to 85 deg. C for various consumer applications. As the companion PMIC on several i.MX reference designs, it is a proven solution, which enables a faster time to market with fewer resources. It integrates six buck and eight LDO regulators to provide power for the processor core, memory and peripherals. A mini/micro USB switch supports USB, UART, and audio inputs to help reduce the connector count for a more compact design. In addition, the MC34708 integrates a real time clock, coin cell charger, 10-bit ADC, 5V boost regulator for USB-OTG support , PWM generator, resistive touch screen interface, general purpose LED drivers and four GPIOs.

Power Generation

  • Six Buck switching regulators
    • Two single/dual phase buck regulators
    • Four single phase buck regulators
    • PFM/ APS/ PWM/ PWMPS operation modes
    • Dynamic voltage scaling
  • 5V Boost switching regulators
    • USB On The Go Support
  • Eight LDO Regulators
    • Two with selectable internal or external pass devices
    • Five with embedded pass devices
    • One with external PNP pass device

Analog to Digital Converter

  • Seven general purpose channels
  • Internal dedicated channels
  • Resistive Touchscreen interface

Auxiliary Circuits

  • Mini/Micro USB switch
    • Bidirectional Audio/Data/UART
    • Accessory identification circuit
  • General purpose I/Os
  • PWM outputs
  • Two general purpose LED drivers

Clocking and Oscillators

  • Real Time Clock
    • Time and day counters

Technical Attributes

Find Similar Parts

Description Value
MAPBGA
206
-40 to 85 °C
8 x 8 x 0.98 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1740  Mult:1740  
USD $:
1740+
$8.99
3480+
$8.94505
6960+
$8.9001
13920+
$8.85515
27840+
$8.8102