PDP SEO Portlet

MC34704BEP

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 5.5V 56-Pin QFN EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC34704BEP
Secondary Manufacturer Part#: MC34704BEP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 34704 is a multi-channel Power Management IC (PMIC) used to address power management needs for various multimedia application microprocessors. Its ability to provide either 5 or 8 independent output voltages with a single input power supply (2.7 and 5.5 V) together with its high efficiency, make it ideal for portable devices powered up by Li-Ion/polymer batteries or for USB powered devices as well. This device is powered by SMARTMOS technology. The 34704 is housed in a 7x7 mm, Pb-free, QFN56 and is capable of operating at a switching frequency of up to 2.0 MHz. This makes it possible to reduce external component size and to implement full space efficient power management solutions.

  • 8 DC/DC (34704A) or 5 DC/DC (34704B) switching regulators with up to ?2% output voltage accuracy
  • Dynamic voltage scaling on all regulators.
  • Selectable output voltage or current regulation on REG8
  • I2C programmability
  • Output undervoltage and overvoltage detection for each regulator
  • Overcurrent limit detection and short-circuit protection for each regulator
  • Thermal limit detection for each regulator, except REG7
  • Integrated compensation for REG1, REG3, REG6, and REG8
  • 5.0 µA maximum shutdown current (All regulators are off, 5.5 V VIN)
  • True cutoff on all of the boost and buck-boost regulators

Technical Attributes

Find Similar Parts

Description Value
Multiple Channel DC-DC PMIC
Gold
260
Surface Mount
MSL 3 - 168 hours
56
6
1
2.5, 3.3, 5 V
-20 to 85 °C
85 °C
-20 °C
56QFN EP
56
7 x 7 x 1.1 mm
QFN EP
5.5, 3.3 V
2000 to 1000 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  1103.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$7.08305
520+
$7.04691
1040+
$7.01077
2080+
$6.97463
4160+
$6.9385