MC34671AEPR2
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MC34671AEPR2
Secondary Manufacturer Part#: MC34671AEPR2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 600 mA | ||
| 4.2 V | ||
| 28 V | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8UDFN | ||
| 8 | ||
| 3 x 2 x 0.65 mm | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |