PDP SEO Portlet

MC33SB0400ESR2

BM14-2W

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33SB0400ESR2
Secondary Manufacturer Part#: MC33SB0400ESR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SB0400 is an antilock brake controller designed for use in harsh motorcycle environments. It has four high-current low-side drivers for use with solenoid valves, two configurable wheel speed sense inputs capable of handling active sensors, and high-side gate drivers for controlling two external N-channel MOSFETs for use with a pump motor and master relay for solenoid coils. Along with this main functionality, the SB0400 also has a warning lamp driver and a K-line transceiver. The SB0400 boosts an internal charge pump, allowing the high-side drivers to use inexpensive N-channel MOSFETs. The digital I/O pins can be configured for both 5.0 V and 3.3 V levels for easy connection to any microprocessor. The SB0400 uses standard SPI protocol for communication. The SB0400 is a solution for ABS braking application, and powered by SMARTMOS technology.

  • Four PWMed valves driver
  • High-side pre-driver for valves protection
  • Two wheel speed sensor interfaces (active)
  • Dual vehicle speed outputs
  • Pump motor pre-driver
  • 16-bit SPI interface with watchdog
  • K-line interface
  • Warning lamp driver
  • Die temperature warning
  • Supervision

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
Motorcycle Braking Chip
10 mA
Surface Mount
MSL 3 - 168 hours
48
3.3000, 5.0000 V
-40 to 125 °C
125 °C
-40 °C
48QFN EP
T/R
5.25 V
4.75 V
Low Side Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$7.12871
4000+
$6.74338
8000+
$6.6542
16000+
$6.62025
32000+
$6.5863