MC33PT2000AF
Programmable Solenoid Controller 80-Pin LQFP EP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MC33PT2000AF
Secondary Manufacturer Part#: MC33PT2000AF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 80 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 80LQFP EP | ||
| 80 | ||
| 12 x 12 x 1.3 mm | ||
| Extended Industrial | ||
| LQFP EP | ||
| 72 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |