PDP SEO Portlet

MC33PF8101A0ES

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33PF8101A0ES
Secondary Manufacturer Part#: MC33PF8101A0ES
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down Converter with LDO Regulator
2.7 to 5.5 V
Tin
260 °C
Surface Mount
MSL 3 - 168 hours
3
56
8
5
5
3
8
3.1, 6 V
-40 to 105 °C
105 °C
-40 °C
56HVQFN
56
8 x 8 x 0.95 mm
Automotive
HVQFN
5.5, 6 V
1.9 to 3.15 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:780  Mult:260  
USD $:
780+
$5.54914
1560+
$5.24919
3120+
$5.11105
6240+
$4.98
12480+
$4.8597