MC33PF8100EQES
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: MC33PF8100EQES
Secondary Manufacturer Part#: MC33PF8100EQES
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step-Down Converter and Linear Regulator | ||
| i.MX 8 and S32x PMIC | ||
| 2.7 to 5.5 V | ||
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 56 | ||
| 12 | ||
| 7 | ||
| 7 | ||
| 4 | ||
| 11 | ||
| 3.3 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 56HVQFN | ||
| 56 | ||
| 8 x 8 x 0.95(Max) mm | ||
| Automotive | ||
| HVQFN | ||
| 5.5 V | ||
| 1.9 to 3.15 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |