PDP SEO Portlet

MC33PF3000A3ES

Power Management, 5.5 V, 4 1 Step-Down DC-DC Converters, 6 LDOs, 11 Regulated Outputs, 48 Pins, QFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33PF3000A3ES
Secondary Manufacturer Part#: MC33PF3000A3ES
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33PF3000A3ES is a power management integrated circuit (PMIC) designed specifically for use with the NXP i.MX 7 and i.MX 6SL/SX/UL application processors. With up to four buck converters, six linear regulators, RTC supply, and coin-cell charger, the PF3000 can provide power for a complete system, including applications processors, memory, and system peripherals. This device is powered by SMARTMOS technology. Typical applications include tablets, eReaders, wearables, POS terminals, industrial control, medical monitoring, home automation and home security/energy management.

  • Four adjustable high efficiency buck regulators: 1.75A, 1.5A, 1.25A, 1.0A
  • 5.0V, 600mA boost regulator with PFM or auto mode
  • Supply voltage range from 2.8V to 5.5V
  • Output current is 2.75A
  • Selectable modes: PWM, PFM, APS
  • Six adjustable general purpose linear regulators
  • OTP (One Time Programmable) memory for device configuration
  • I2C control, DDR reference voltage
  • Operating junction temperature range from -40 °C to +105°C

Technical Attributes

Find Similar Parts

Description Value
MSL 3 - 168 hours
6
48
4
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:780  Mult:260  
USD $:
780+
$5.07757
1560+
$4.925
3120+
$4.9
6240+
$4.875
12480+
$4.85