PDP SEO Portlet

MC33GD3000EPR2

3-Phase Brushless DC Motor Controller 8V to 40V 56-Pin QFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33GD3000EPR2
Secondary Manufacturer Part#: MC33GD3000EPR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33GD3000 is a field effect transistor (FET) pre-driver designed for three phase motor control and similar applications. The integrated circuit (IC) uses SMARTMOS technology. The IC contains three high-side FET pre-drivers and three low-side FET predrivers. Three external bootstrap capacitors provide gate charge to the highside FETs. The IC interfaces to a MCU via six direct input control signals, an SPI port for device setup and asynchronous reset, enable and interrupt signals. Both 5.0 V and 3.0 V logic level inputs are accepted and 5.0 V logic level outputs are provided.

  • Fully specified from 8.0 V to 40 V covers 12 V and 24 V automotive systems
  • Extended operating range from 6.0 V to 60 V covers 12 V and 42 V systems
  • Gate drive capability of 1.0 A to 2.5 A
  • Protection against reverse charge injection from CGD and CGS of external FETs
  • Includes a charge pump to support full FET drive at low battery voltages
  • Dead time is programmable via the SPI port
  • Simultaneous output capability enabled via safe SPI command

Technical Attributes

Find Similar Parts

Description Value
3-Phase FET Pre-Driver
260
10 mA
Surface Mount
MSL 3 - 168 hours
6
56
3.3 V
-40 to 125 °C
150 °C
-40 °C
800 mA
75 V
56QFN EP
56
8 x 8 x 0.95(Max)
QFN EP
40 V
8 V
3-Phase Brushless DC Motor Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.30357
4000+
$3.125
8000+
$3.04276
16000+
$2.96474
32000+
$2.89062