MC33GD3000EP
Motor Driver/Controller, DC Brushless, 8 V to 40 V, 6 Outputs, 2.5 A, 56 Pins, HVQFN-EP
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MC33GD3000EP
Secondary Manufacturer Part#: MC33GD3000EP
- RoHS 10 Compliant
- Tariff Charges
The 33GD3000 is a field effect transistor (FET) pre-driver designed for three phase motor control and similar applications. The integrated circuit (IC) uses SMARTMOS technology. The IC contains three high-side FET pre-drivers and three low-side FET pr
- Fully specified from 8.0 V to 40 V covers 12 V and 24 V automotive systems
- Extended operating range from 6.0 V to 60 V covers 12 V and 42 V systems
- Gate drive capability of 1.0 A to 2.5 A
- Protection against reverse charge i
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase FET Pre-Driver | ||
| 260 | ||
| 10 mA | ||
| Three Phase BLDC | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 800 mA | ||
| 75 V | ||
| 56QFN EP | ||
| 56 | ||
| 8 x 8 x 0.95(Max) | ||
| QFN EP | ||
| 3-Phase Brushless DC Motor Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |